Audio Connectors

Results: 2
Manufacturer
CUI DevicesSwitchcraft Inc.
Series
-35
Packaging
BagBulk
Connector Type
Phone JackPhone Plug
Gender
FemaleMale
Signal Lines
MonoStereo (3 Conductor, TRS)
Actual Diameter
0.126" (3.20mm)0.142" (3.60mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts3 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain SwitchTwo Switches
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole, Right Angle
Features
CoverMounting Hardware, Thread Lock
Insulation Color
-Black
Operating Temperature
-25°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
35RAPC4BH3
35RAPC4BH3
CONN JACK STEREO 3.5MM R/A
Switchcraft Inc.
9,603
In Stock
1 : $2.98000
Bulk
Bulk
ActivePhone JackFemaleStereo (3 Conductor, TRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.142" (3.60mm)3 Conductors, 5 ContactsTwo SwitchesPanel Mount, Through Hole, Right AngleSolderUnshieldedMounting Hardware, Thread Lock--
MP-3502
MP-3502
AUDIO PLUG, 3.5 MM, STRAIGHT, 2
CUI Devices
795
In Stock
1 : $1.15000
Bag
-
Bag
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedCoverBlack-25°C ~ 70°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.