Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
MP3-3501
MP3-3501
CONN PLUG MONO 3.5MM 2COND
CUI Devices
89,059
In Stock
1 : $1.30000
Bag
-
Bag
ActivePhone PlugMaleMono3.50mm (0.141", 1/8", Mini Plug) - Headphone0.138" (3.50mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedStrain Relief-0°C ~ 40°C
11
11
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
5,702
In Stock
1 : $3.94000
Bulk
Bulk
ActivePhone JackFemaleMono6.35mm (0.250", 1/4") - Headphone0.250" (6.35mm)2 Conductors, 2 ContactsDoes Not Contain SwitchPanel MountSolder Eyelet(s)UnshieldedMounting Hardware, Thread Lock--
280
280
CONN PLUG MONO 6.35MM 2COND
Switchcraft Inc.
1,405
In Stock
1 : $6.92000
Bulk
Bulk
ActivePhone PlugMaleMono6.35mm (0.250", 1/4") - Headphone0.250" (6.35mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderShielded---
4833.1210
4833.1210
CONN PLUG MONO 6.35MM 2COND
SCHURTER Inc.
118
In Stock
1 : $2.32000
Bulk
Bulk
ActivePhone PlugMaleMono6.35mm (0.250", 1/4") - Headphone0.248" (6.30mm)2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshieldedStrain Relief--20°C ~ 70°C
FAL11
FAL11
CONN JACK MONO 6.35MM PNL MNT
Switchcraft Inc.
1,335
In Stock
1 : $4.46000
Bulk
Bulk
ActivePhone JackFemaleMono6.35mm (0.250", 1/4") - Headphone0.250" (6.35mm)2 Conductors, 2 ContactsDoes Not Contain SwitchPanel MountSolder Eyelet(s)UnshieldedMounting Hardware, Thread Lock--20°C ~ 65°C
123
In Stock
1 : $2.97000
Bag
-
Bag
ActivePhone PlugMaleMono6.35mm (0.250", 1/4") - Headphone-2 Conductors, 2 ContactsDoes Not Contain SwitchFree Hanging (In-Line)SolderUnshielded---
260
S267
CONN PLUG STEREO 5.23MM 3COND
Switchcraft Inc.
0
In Stock
Check Lead Time
1 : $10.34000
Bulk
Bulk
ActivePhone PlugMaleStereo (3 Conductor, TRS)5.23mm (0.206")0.206" (5.23mm)3 Conductors, 3 ContactsDoes Not Contain SwitchFree Hanging (In-Line)Solder Eyelet(s)Unshielded---
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.