Audio Amplifier Evaluation Boards

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Amplifier Type
Output Type
Max Output Power x Channels @ Load
Voltage - Supply
Utilized IC / Part
Contents
10
In Stock
21
Factory
1 : $82.88000
Box
-
Box
Active
Class AB
Headphones, 2-Channel (Stereo)
125mW x 2 @ 32Ohm
2.5V ~ 5.5V
MAX97220A
Board(s)
1
In Stock
9
Factory
1 : $65.50000
Box
-
Box
Active
Class AB
Headphones, 2-Channel (Stereo)
125mW x 2 @ 32Ohm
4V ~ 5.5V
MAX13331
Board(s)
0
In Stock
7
Factory
Check Lead Time
1 : $82.88000
Box
-
Box
Active
Class G
Headphones, 2-Channel (Stereo)
-
1.62V ~ 1.98V
MAX97200A
Board(s)
0
In Stock
1 : $54.78000
Box
-
Box
Obsolete
Class D
1-Channel (Mono) with Stereo Headphones
825mW x 1 @ 4Ohm; 53mW x 2 @ 16Ohm
2.7V ~ 5.25V
MAX9877
Board(s), Cable(s)
0
In Stock
1 : $63.53000
Box
-
Box
Obsolete
Class AB
Headphones, 2-Channel (Stereo)
25mW x 2 @ 16Ohm
0.9V ~ 1.8V
MAX9725E
Board(s)
0
In Stock
1 : $63.53000
Box
-
Box
Obsolete
Class D
1-Channel (Mono) with Stereo Headphones
1.5W x 1 @ 4Ohm; 60mW x 2 @ 16Ohm
2.7V ~ 5.5V
MAX9776
Board(s)
0
In Stock
1 : $63.53000
Bulk
-
Bulk
Obsolete
Class AB
Headphones, 2-Channel (Stereo)
80mW x 2 @ 16Ohm
1.8V ~ 3.6V
MAX4410
Board(s)
0
In Stock
8
Factory
Check Lead Time
1 : $67.47000
Box
-
Box
Active
Class D
1-Channel (Mono) with Stereo Headphones
3.7W x 1 @ 3Ohm; 180mW x 2 @ 32Ohm
4.5V ~ 5.5V
MAX9792
Board(s)
0
In Stock
7
Factory
1 : $70.51000
Box
-
Box
Obsolete
Class D, Class H
1-Channel (Mono) with Stereo Headphones
1W x 1 @ 8Ohm; 32mW x 2 @ 32Ohm
2.7V ~ 5.5V
MAX97003
Board(s)
0
In Stock
7
Factory
1 : $75.32000
Box
-
Box
Obsolete
Class AB
Headphones, 2-Channel (Stereo)
60mW x 2 @ 16Ohm
1.8V ~ 3.6V
MAX9723D
Board(s)
0
In Stock
6
Factory
Check Lead Time
1 : $75.53000
Box
-
Box
Active
Class AB
Headphones, 2-Channel (Stereo)
63mW x 2 @ 32Ohm
2.7V ~ 5.5V
MAX9724A
Board(s)
0
In Stock
3
Factory
Check Lead Time
1 : $79.02000
Box
-
Box
Active
Class AB
Headphones, 2-Channel (Stereo)
130mW x 2 @ 32Ohm
2.4V ~ 5.5V
MAX9722A
Board(s)
0
In Stock
8
Factory
Check Lead Time
1 : $82.88000
Box
-
Box
Active
Class AB
Headphones, 2-Channel (Stereo)
95mW x 2 @ 32Ohm
2.7V ~ 5.5V
MAX9820
Board(s)
0
In Stock
15
Factory
Active
-
Box
Active
Class D
2-Channel (Stereo) with Stereo Headphones
2.2W x 2 @ 4Ohm; 180mW x 2 @ 32Ohm
4.5V ~ 5.5V
MAX9791
Board(s)
0
In Stock
Obsolete
-
Box
Obsolete
Class AB
2-Channel (Stereo) with Stereo Headphones and Subwoofer
2W x 2 @ 4Ohm; 100mW x 2 @ 16Ohm
4.5V ~ 5.5V
MAX9789A, MAX9790A
Board(s)
0
In Stock
Obsolete
-
Box
Obsolete
Class D, Class H
1-Channel (Mono) with Stereo Headphones
920mW x 1 @ 8Ohm; 37mW x 2 @ 16Ohm
2.7V ~ 5.5V and 1.8V
MAX97001
Board(s), Cable(s)
0
In Stock
Obsolete
-
Box
Obsolete
Class H
Headphones, 2-Channel (Stereo)
35mW x 2 @ 16Ohm
2.4V ~ 3.6V
MAX97236
Board(s)
Showing
of 17

Audio Amplifier Evaluation Boards


Audio Amplifier Evaluation boards are populated boards used to provide a working example of a specific analog amplifier or device. The amplifier types are Class AB, Class D, Class G, Class H, and Class K, with output types of headphone, 1 channel (mono), 2 channel (stereo), 3 channel, 4 channel, 6 channel, and 8 channel.