Attenuators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Attenuation Value
0dB1dB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
PAT0510S Series
PAT0510S-C-0DB-T10
RF ATTENUATOR 0DB 50OHM 0402
Susumu
13,756
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.04137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0dB
0 Hz ~ 10 GHz
32mW
50 Ohms
0402 (1005 Metric)
PAT0510S Series
PAT0510S-C-1DB-T10
RF ATTENUATOR 1DB 50OHM 0402
Susumu
59,271
In Stock
1 : $0.11000
Cut Tape (CT)
10,000 : $0.04137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1dB
0 Hz ~ 10 GHz
32mW
50 Ohms
0402 (1005 Metric)
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.