Attenuators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
Pxx1220 Series
RF ATTENUATOR 3DB 50OHM 0805
Susumu
106,219
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.16773
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3dB
0 Hz ~ 10 GHz
100mW
50 Ohms
0805 (2012 Metric)
Pxx1220 Series
RF ATTENUATOR 10DB 50OHM 0805
Susumu
74,098
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.17603
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10dB
0 Hz ~ 10 GHz
100mW
50 Ohms
0805 (2012 Metric)
SOT-25
RF ATTENUATOR 42DB 50OHM SC74A
MACOM Technology Solutions
5,486
In Stock
1 : $3.40000
Cut Tape (CT)
3,000 : $1.79010
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
42dB
1.8 GHz ~ 2.5 GHz
-
50 Ohms
SC-74A, SOT-753
AA3000-250-13X
250W (30DB) DC-3GHZ ALN FLANGED
Vishay
30
In Stock
1 : $30.88000
Tray
-
-
Tray
Active
30dB
0 Hz ~ 3 GHz
250W
50 Ohms
3L-FLG
Showing
of 4

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.