Attenuators

Results: 2
Manufacturer
Mini-CircuitspSemi
Series
UltraCMOS®YAT-A
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Attenuation Value
0dB ~ 31.75dB30dB
Frequency Range
0 Hz ~ 18 GHz9 kHz ~ 6 GHz
Power (Watts)
1W-
Package / Case
6-VDFN Exposed Pad24-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
YAT-0A+
YAT-30A+
RF ATTENUATOR 30DB 50OHM 6VDFN
Mini-Circuits
3,681
In Stock
1 : $4.55000
Cut Tape (CT)
2,000 : $1.83601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30dB
0 Hz ~ 18 GHz
1W
50 Ohms
6-VDFN Exposed Pad
24-QFN Exp Pad
PE43711B-Z
RF ATTENUATOR 31.5DB 50OHM 24QFN
pSemi
15,552
In Stock
1 : $9.08000
Cut Tape (CT)
3,000 : $4.23001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0dB ~ 31.75dB
9 kHz ~ 6 GHz
-
50 Ohms
24-VFQFN Exposed Pad
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.