Diode Arrays

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Diode Configuration
2 Pair Series Connection3 Independent
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io) (per Diode)
200mA200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA1.25 V @ 150 mA
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V500 nA @ 80 V
Operating Temperature - Junction
-55°C ~ 125°C150°C (Max)
Package / Case
6-TSSOP, SC-88, SOT-363SOT-563, SOT-666
Supplier Device Package
SOT-363SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 363
BAS40DW-04-TP
DIODE ARR SCHOT 40V 200MA SOT363
Micro Commercial Co
23,792
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Schottky
40 V
200mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT666
BAS16VV,115
DIODE ARRAY GP 100V 200MA SOT666
Nexperia USA Inc.
10,805
In Stock
1 : $0.31000
Cut Tape (CT)
4,000 : $0.08175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
3 Independent
Standard
100 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
Surface Mount
SOT-563, SOT-666
SOT-666
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.