Arrays, Signal Transformers

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Coils
Inductance - Connected In Parallel
Inductance - Connected In Series
Tolerance
Current Rating - Parallel
Current Rating - Series
Current Saturation - Parallel
Current Saturation - Series
DC Resistance (DCR) - Parallel
DC Resistance (DCR) - Series
Shielding
Ratings
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
SRF1280A Series
SRF1280A-100M
INDUCT ARRAY 2 COIL 10UH SMD
Bourns Inc.
719
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
10 µH
40 µH
±20%
6.04 A
3.02 A
11.2 A
5.6 A
24.1mOhm Max
92.1mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-471M
INDUCT ARRAY 2 COIL 470UH SMD
Bourns Inc.
971
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
470 µH
1.88 mH
±20%
850 mA
427 mA
1.68 A
838 mA
865mOhm Max
3.3Ohm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-102M
INDUCT ARRAY 2 COIL 1MH SMD
Bourns Inc.
336
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1 mH
4 mH
±20%
610 mA
307 mA
1.14 A
571 mA
1.992Ohm Max
7.202Ohm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-6R8Y
INDUCT ARRAY 2 COIL 6.8UH SMD
Bourns Inc.
3,005
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
6.8 µH
27.2 µH
±30%
7.34 A
3.67 A
13.3 A
6.67 A
18.3mOhm Max
65.6mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-101M
INDUCT ARRAY 2 COIL 100UH SMD
Bourns Inc.
2,098
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
100 µH
400 µH
±20%
1.96 A
980 mA
3.64 A
1.82 A
175mOhm Max
701mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-1R5Y
INDUCT ARRAY 2 COIL 1.5UH SMD
Bourns Inc.
1,947
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1.5 µH
6 µH
±30%
13.5 A
6.77 A
31.1 A
15.6 A
7.6mOhm Max
30.6mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-150M
INDUCT ARRAY 2 COIL 15UH SMD
Bourns Inc.
1,944
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
15 µH
60 µH
±20%
5.03 A
2.51 A
9.66 A
4.83 A
33.3mOhm Max
129mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-330M
INDUCT ARRAY 2 COIL 33UH SMD
Bourns Inc.
1,870
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
33 µH
132 µH
±20%
3.23 A
1.61 A
6.22 A
3.11 A
66.4mOhm Max
265mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-3R3Y
INDUCT ARRAY 2 COIL 3.3UH SMD
Bourns Inc.
1,764
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3.3 µH
13.2 µH
±30%
10.4 A
5.23 A
21.5 A
10.8 A
11mOhm Max
40mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-4R7Y
INDUCT ARRAY 2 COIL 4.7UH SMD
Bourns Inc.
1,186
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
4.7 µH
18.8 µH
±30%
8.25 A
4.13 A
16.5 A
8.24 A
13.5mOhm Max
50mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-220M
INDUCT ARRAY 2 COIL 22UH SMD
Bourns Inc.
1,128
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
22 µH
88 µH
±20%
4 A
2 A
7.57 A
3.78 A
50.3mOhm Max
192mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-8R2Y
INDUCT ARRAY 2 COIL 8.2UH SMD
Bourns Inc.
902
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
8.2 µH
32.8 µH
±30%
6.32 A
3.16 A
12.2 A
6.09 A
19.1mOhm Max
71.4mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-1R0Y
INDUCT ARRAY 2 COIL 1UH SMD
Bourns Inc.
2,398
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $0.99458
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
1 µH
4 µH
±30%
15.5 A
7.74 A
40 A
20 A
6.7mOhm Max
26mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-680M
INDUCT ARRAY 2 COIL 68UH SMD
Bourns Inc.
2,028
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
68 µH
272 µH
±20%
2.44 A
1.22 A
4.44 A
2.22 A
123mOhm Max
469mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-221M
INDUCT ARRAY 2 COIL 220UH SMD
Bourns Inc.
1,286
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
220 µH
880 µH
±20%
1.29 A
645 mA
2.43 A
1.22 A
343mOhm Max
1.38Ohm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-331M
INDUCT ARRAY 2 COIL 330UH SMD
Bourns Inc.
1,275
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
330 µH
1.32 mH
±20%
1.04 A
522 mA
2.01 A
1.01 A
540mOhm Max
2.172Ohm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-R47Y
INDUCT ARRAY 2 COIL 470NH SMD
Bourns Inc.
981
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
470 nH
1.88 µH
±30%
17.9 A
8.94 A
56 A
28 A
5.5mOhm Max
21.6mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-2R2Y
INDUCT ARRAY 2 COIL 2.2UH SMD
Bourns Inc.
888
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2.2 µH
8.8 µH
±30%
12.5 A
6.23 A
25.5 A
12.7 A
9.2mOhm Max
33.8mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-151M
INDUCT ARRAY 2 COIL 150UH SMD
Bourns Inc.
1,595
In Stock
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
150 µH
600 µH
±20%
1.59 A
796 mA
3.01 A
1.51 A
261mOhm Max
1.013Ohm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-470M
INDUCT ARRAY 2 COIL 47UH SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
47 µH
188 µH
±20%
2.95 A
1.47 A
5.28 A
2.64 A
89.8mOhm Max
353mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-820M
INDUCT ARRAY 2 COIL 82UH SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.91000
Cut Tape (CT)
400 : $1.14965
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
82 µH
328 µH
±20%
2.09 A
1.04 A
4.06 A
2.03 A
153mOhm Max
578mOhm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
INDUCT ARRAY 2 COIL SMD
SRF1280A-652Y
INDUCT ARRAY 2 COIL SMD
Bourns Inc.
0
In Stock
Check Lead Time
1,600 : $1.02244
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Active
2
-
-
-
-
-
-
-
-
-
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-681M
INDUCT ARRAY 2 COIL 680UH SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $2.03000
Cut Tape (CT)
1,600 : $1.02244
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
680 µH
2.72 mH
±20%
760 mA
380 mA
1.39 A
697 mA
1.296Ohm Max
4.888Ohm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
SRF1280A Series
SRF1280A-821M
INDUCT ARRAY 2 COIL 820UH SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : $2.03000
Cut Tape (CT)
1,600 : $1.02244
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
820 µH
3.28 mH
±20%
650 mA
325 mA
1.27 A
633 mA
1.632Ohm Max
5.896Ohm Max
Shielded
AEC-Q200
-40°C ~ 125°C
Surface Mount
Nonstandard
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.315" (8.00mm)
Showing
of 24

Arrays, Signal Transformers


Transformer-type inductor arrays are inductors having two or more windings which are not electrically connected internally, but which are magnetically coupled within the device. Also known as coupled inductors, the choice of external connection allows their use for different purposes such as common or differential mode filtering and voltage transformation.