Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
FunctionMax™ FX20Razor Beam™ LSHM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip ContactsSelf Mating, Non-Gendered, Hermaphroditic
Number of Positions
2040100
Features
Board Guide, Pick and Place, ShieldedSolder Retention
Contact Finish Thickness
4.00µin (0.100µm)10.0µin (0.25µm)
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm15mm, 20mm15mm, 25mm20mm, 30mm
Height Above Board
0.215" (5.46mm)0.327" (8.30mm)0.520" (13.20mm)0.717" (18.21mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
LSHM-150-04.0-L-DV-A-S-K-TR
LSHM-150-04.0-L-DV-A-S-K-TR
CONN SELF-MATE 100POS SMD GOLD
Samtec Inc.
616
In Stock
8,550
Factory
1 : $8.85000
Cut Tape (CT)
475 : $5.91002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
100
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place, Shielded
Gold
10.0µin (0.25µm)
6.5mm, 7mm, 8mm, 10mm
0.215" (5.46mm)
123
In Stock
1 : $5.08000
Tray
Tray
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 25mm
0.520" (13.20mm)
FX20-20S-0.5SV
FX20-20S-0.5SV
CONN RCPT 20POS SMD GOLD
Hirose Electric Co Ltd
45
In Stock
1 : $2.93000
Tray
Tray
Active
Receptacle, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
21
In Stock
1 : $5.53000
Tray
Tray
Active
Header, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
20mm, 30mm
0.717" (18.21mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.