Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,745 In Stock | 1 : $1.41000 Cut Tape (CT) 7,000 : $0.67872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 14 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.7mm | 0.023" (0.59mm) | |||
7,578 In Stock | 1 : $0.88000 Cut Tape (CT) 8,000 : $0.55075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 48 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.019" (0.48mm) |