Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
Q Strip® QSHQ Strip® QTH
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
60120
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Mounting Flange
Mated Stacking Heights
5mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)0.160" (4.06mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
Q Strip QSH Series
QSH-030-01-L-D-A
CONN RCPT 60POS SMD GOLD
Samtec Inc.
11,245
In Stock
192
Factory
1 : $7.06000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QTH-060-02-F-D-A
QTH-060-01-L-D-A-RT1
CONN HDR 120POS SMD GOLD
Samtec Inc.
39
In Stock
1 : $22.74000
Tray
Tray
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Mounting Flange
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.