Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
593 In Stock | 1 : $20.97000 Cut Tape (CT) 200 : $13.13200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Male Pins | 160 | 0.050" (1.27mm) | 4 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) | |||
1,741 In Stock | 1 : $36.17000 Strip | - | Strip | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) | |||
2,717 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Female Sockets | 160 | 0.050" (1.27mm) | 4 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.258" (6.55mm) |