Arrays, Edge Type, Mezzanine (Board to Board)

Results: 8
Series
SlimStack 207419SlimStack 207420SlimStack 220251SlimStack 505004SlimStack 505006SlimStack 505070SlimStack 505473SlimStack 505476
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Center Strip ContactsPlug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
88 (4 + 4 Power)8 (6 + 2 Power)10 (6 + 4 Power)
Pitch
0.014" (0.35mm)0.016" (0.40mm)0.031" (0.80mm)
Features
Pick and Place, Solder RetentionSolder Retention
Contact Finish Thickness
3.94µin (0.100µm)4.00µin (0.100µm)-
Mated Stacking Heights
0.6mm0.7mm0.8mm
Height Above Board
0.019" (0.48mm)0.020" (0.50mm)0.022" (0.57mm)0.024" (0.61mm)0.025" (0.63mm)0.030" (0.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2074200081
2074200081
0.8 BT BTB H0.75 8P PLUG
Molex
30,837
In Stock
1 : $0.74000
Cut Tape (CT)
7,000 : $0.33401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8 (4 + 4 Power)
0.031" (0.80mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.025" (0.63mm)
5054731010
5054731010
CONN RCPT 6POS SMD GOLD
Molex
33,551
In Stock
1 : $0.78000
Cut Tape (CT)
6,000 : $0.37457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10 (6 + 4 Power)
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
5050700822
5050700822
0.35 B/B PLUG ASSY 8CKT EMBSTP P
Molex
49,452
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.13013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
8
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.6mm
0.019" (0.48mm)
5050060812
5050060812
CONN PLUG 4POS SMD GOLD
Molex
262,206
In Stock
1 : $0.31000
Cut Tape (CT)
7,000 : $0.14730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8 (4 + 4 Power)
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.8mm
0.025" (0.63mm)
5050040812
5050040812
CONN RCPT 4POS SMD GOLD
Molex
38,074
In Stock
1 : $0.45000
Cut Tape (CT)
7,000 : $0.18377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
8 (4 + 4 Power)
0.016" (0.40mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
-
0.8mm
0.030" (0.75mm)
2074190081
2074190081
0.8 BT BTB H0.75 8P REC.
Molex
45,422
In Stock
1 : $0.50000
Cut Tape (CT)
7,000 : $0.27513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
8 (4 + 4 Power)
0.031" (0.80mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.030" (0.75mm)
5054761010
5054761010
CONN PLUG 6POS SMD GOLD
Molex
337,784
In Stock
1 : $0.62000
Cut Tape (CT)
6,000 : $0.37864
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10 (6 + 4 Power)
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.020" (0.50mm)
2202510069
2202510069
0.35 BT BTB H07 6P PLUG EMB PKG
Molex
3,643
In Stock
1 : $0.71000
Cut Tape (CT)
15,000 : $0.30896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
8 (6 + 2 Power)
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
3.94µin (0.100µm)
0.7mm
0.024" (0.61mm)
Showing
of 8

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.