Arrays, Edge Type, Mezzanine (Board to Board)

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SEARAY SEAF Series
SEAF-40-06.5-L-10-1-A-K-TR
CONN HD ARRAY RCPT 400P SMD GOLD
Samtec Inc.
280
In Stock
1 : $28.52000
Cut Tape (CT)
200 : $20.89705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
0.258" (6.55mm)
LSS-110-01-L-DV-A-K-TR
LSS-110-01-L-DV-A-K-TR
CONN SELF-MATE 20POS SMD GOLD
Samtec Inc.
1,732
In Stock
1 : $3.81000
Cut Tape (CT)
750 : $2.35001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
20
0.025" (0.64mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
6mm, 7mm, 9mm
0.169" (4.30mm)
M58-2800642R
M58-2800642R
CONN FMALE 0.8MM SMD VERT 60POS
Harwin Inc.
1,165
In Stock
1 : $2.83000
Cut Tape (CT)
800 : $1.56419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
-
5mm
0.146" (3.70mm)
SEAM xx Gold 10 Row Alignment Pin
SEAM-40-06.5-L-10-1-A-K-TR
CONN HD ARRAY PLUG 400P SMD GOLD
Samtec Inc.
210
In Stock
1 : $40.62000
Cut Tape (CT)
100 : $29.75610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Male
400
0.050" (1.27mm)
10
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
11.5mm, 12.5mm, 13mm
0.360" (9.14mm)
M58-3800642R
M58-3800642R
CONN MALE 0.8MM SMD VERT 60POS
Harwin Inc.
559
In Stock
1 : $2.83000
Cut Tape (CT)
800 : $1.56419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
60
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
-
5mm
0.185" (4.70mm)
Showing
of 5

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.