Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
Q Strip QSH Series
QSH-030-01-F-D-A-K
CONN RCPT 60POS SMD GOLD
Samtec Inc.
2,264
In Stock
288
Factory
1 : $13.55000
Tray
Tray
ActiveReceptacle, Center Strip Contacts600.020" (0.50mm)2Surface MountBoard Guide, Ground Bus (Plane), Pick and PlaceGold3.00µin (0.076µm)5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm0.128" (3.25mm)
QTH-090-05-L-D-A
QTH-090-05-L-D-A
CONN HDR 180POS SMD GOLD
Samtec Inc.
380
In Stock
1 : $37.01000
Tray
Tray
ActiveHeader, Outer Shroud Contacts1800.020" (0.50mm)2Surface MountBoard Guide, Ground Bus (Plane)Gold10.0µin (0.25µm)19mm0.718" (18.24mm)
ASP SERIES 400POS
ASP-134488-01
CONN ARRAY PLUG 400POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
1 : $31.75000
Strip
Strip
ActiveArray, Male Pins4000.050" (1.27mm)10Surface MountVITA 57Gold30.0µin (0.76µm)-0.240" (6.10mm)
Showing
1 - 3
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.