Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
Edge Rate® ERM6Edge Rate™ ERF6
Packaging
Cut Tape (CT)Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsSocket, Outer Shroud Contacts
Number of Positions
4080
Height Above Board
0.127" (3.23mm)0.188" (4.78mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERF6-20-03.5-L-DV-A-K-TR
ERF6-20-03.5-L-DV-A-K-TR
CONN SKT 0.635MM 40POS SMD
Samtec Inc.
1,848
In Stock
1 : $7.62000
Cut Tape (CT)
850 : $3.15694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Socket, Outer Shroud Contacts
40
0.025" (0.64mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.127" (3.23mm)
ERM6-40-01.5-L-DV-A-K-TR
ERM6-40-01.5-L-DV-A-K-TR
CONN HDR 0.635MM 80POS SMD
Samtec Inc.
17
In Stock
1 : $9.64000
Cut Tape (CT)
675 : $4.38750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Center Strip Contacts
80
0.025" (0.64mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
5mm
0.188" (4.78mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.