Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
861 In Stock | 1 : $8.20000 Cut Tape (CT) 250 : $5.88276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 50 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 10mm, 12mm, 15mm | 0.351" (8.91mm) | |||
150 In Stock | 1 : $43.05000 Tray | Tray | Active | Header, Outer Shroud Contacts | 56 (52 + 4 RF Jacks) | 0.025" (0.64mm) | 2 | Surface Mount | Ground Bus (Plane), RF Jacks (4) | Gold | 10.0µin (0.25µm) | 10mm, 12mm | 0.212" (5.38mm) | |||
384 In Stock 11,750 Factory | 1 : $8.83000 Cut Tape (CT) 250 : $6.33272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 10mm, 12mm, 15mm | 0.351" (8.91mm) | |||
57 In Stock 800 Factory | 1 : $21.26000 Cut Tape (CT) 200 : $16.66600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Female | 200 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | 0.258" (6.55mm) | |||
0 In Stock Check Lead Time | 250 : $8.38164 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Latches, Pick and Place | Gold | 30.0µin (0.76µm) | 10mm, 12mm, 15mm | 0.351" (8.91mm) |