Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10132798-011100LF
10132798-011100LF
CONN RCPT 10POS SMD GOLD
Amphenol ICC (FCI)
2,147
In Stock
1 : $0.58000
Cut Tape (CT)
1,500 : $0.30415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm, 3.5mm, 4mm, 4.5mm
0.085" (2.16mm)
10132797-011100LF
10132797-011100LF
CONN PLUG 10POS SMD GOLD
Amphenol ICC (FCI)
12,159
In Stock
1 : $0.59000
Cut Tape (CT)
1,500 : $0.30622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
10
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
3mm
0.091" (2.30mm)
2074190081
2074190081
0.8 BT BTB H0.75 8P REC.
Molex
37,132
In Stock
1 : $0.77000
Cut Tape (CT)
7,000 : $0.27513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
8 (4 + 4 Power)
0.031" (0.80mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.030" (0.75mm)
3,071
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $1.07500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
70
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
3mm
0.114" (2.90mm)
5052701012
5052701012
CONN RCPT 10POS SMD GOLD
Molex
43,015
In Stock
1 : $0.56000
Cut Tape (CT)
7,000 : $0.19125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
0
In Stock
Check Lead Time
1 : $2.72000
Cut Tape (CT)
1,000 : $1.47404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
3mm
0.114" (2.90mm)
AX01F080VABBR300
AX01F080VABBR300
FLOATING SIDE B2B CONNECTOR, 80
JAE Electronics
0
In Stock
Check Lead Time
1 : $7.07000
Cut Tape (CT)
300 : $4.25890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
4.00µin (0.100µm)
-
0.484" (12.29mm)
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.