Application Specific Microcontrollers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Applications
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
1 : $5.79000
Cut Tape (CT)
1,500 : $3.30663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
CAN, LIN, SPI, UART
3V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP
PG-LQFP-48-11
0
In Stock
1 : $6.24000
Cut Tape (CT)
1,500 : $3.58213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
CAN, LIN, SPI, UART
3V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
48-LQFP
PG-LQFP-48-11
Showing
of 2

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.