Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VDFN
A7102CHTK2/T0BC2AJ
SECURE AUTHENTICATION
NXP USA Inc.
21,914
In Stock
1 : $4.22000
Cut Tape (CT)
6,000 : $2.04003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAuthenticationMX51---I²C2.5V ~ 3.6V-40°C ~ 90°C (TA)Surface Mount8-VDFN Exposed Pad8-HVSON (4x4)
12-WLCSP
A7101CHUK/T0BC2HAZ
SECURITY IC STD TEMP WLCSP
NXP USA Inc.
1,191
In Stock
1 : $3.42000
Cut Tape (CT)
3,000 : $1.84440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyAuthenticationMX51---I²C2.5V ~ 3.6V-25°C ~ 85°C (TA)Surface Mount12-UFBGA, WLCSP12-WLCSP (2.06x2.02)
8-VDFN
A7101CHTK2/T0BC2BJ
SECURITY IC STD TEMP HVSON8
NXP USA Inc.
4,743
In Stock
1 : $3.72000
Cut Tape (CT)
6,000 : $2.00370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyAuthenticationMX51---I²C2.5V ~ 3.6V-25°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-HVSON (4x4)
Showing
1 - 3
of 3

Application Specific Microcontrollers


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.