Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 8,918 Marketplace | 90 : $3.36000 Tube | Tube Tube | Obsolete | USB Microcontroller | M8C | OTP (8kB) | CY7C640xx | 256 x 8 | I²C, USB, HAPI | 19 | 4V ~ 5.25V | 0°C ~ 70°C | Through Hole | 28-DIP (0.300", 7.62mm) | 28-PDIP | |||
0 In Stock 8,219 Marketplace | 56 : $5.41000 Tube | Tube Tube | Obsolete | USB Microcontroller | M8C | OTP (8kB) | CY7C640xx | 256 x 8 | I²C, USB, HAPI | 19 | 4V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | |||
0 In Stock 679 Marketplace | 77 : $3.93000 Tray | - | Tray Tray | Obsolete | USB Hub/Microcontroller | M8 | OTP (8kB) | USB Hub | 256 x 8 | I²C, USB, HAPI | 31 | 4V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | ||
0 In Stock 1,107 Marketplace | 47 : $6.41000 Tube | - | Tube Tube | Obsolete | USB Hub/Microcontroller | M8 | OTP (8kB) | USB Hub | 256 x 8 | I²C, USB, HAPI | 31 | 4V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 56-BSSOP (0.295", 7.50mm Width) | 56-SSOP | ||
0 In Stock 5,662 Marketplace | 82 : $3.68000 Tube | Tube Tube | Obsolete | USB Microcontroller | M8C | OTP (8kB) | CY7C641xx | 256 x 8 | I²C, USB, HAPI | 36 | 4V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP | |||
0 In Stock 604 Marketplace | 47 : $6.41000 Tray | - | Tray Tray | Obsolete | USB Hub/Microcontroller | M8 | OTP (8kB) | USB Hub | 256 x 8 | I²C, USB, HAPI | 31 | 4V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | USB Hub/Microcontroller | M8 | OTP (8kB) | USB Hub | 256 x 8 | I²C, USB, HAPI | 29 | 4V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP |