Anti-Static, ESD Straps, Grounding Cords

Results: 3
Cord Termination
4mm Snap Socket (2), 3.5mm Plug4mm Snap Socket (2), Banana Plug
Cord Length
6' (1.83m)12' (3.66m)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cord Type
Cord Termination
Cord Length
Strap Closure
Strap Material
Strap Termination
Resistance
Size
Color
Features
WB0025
WB0025
DUAL WIRE WRIST STRAP, 4MM
Transforming Technologies
1,477
Marketplace
5 : $9.49000
Box
Box
Active
Wrist Strap with Cord
Coiled
4mm Snap Socket (2), Banana Plug
-
Snap Lock
Polyester
4mm Snap Stud
1 mOhms
-
Black, Gray, Maroon
-
WB2580
WB2580
DUAL LINE COIL CORD, 6, 4MMD
Transforming Technologies
722
Marketplace
1 : $19.99000
Box
Box
Active
Wrist Strap with Cord
Coiled
4mm Snap Socket (2), 3.5mm Plug
6' (1.83m)
Snap Lock
Polyester
4mm Snap Stud
1 mOhms
-
Black, Gray, Maroon
-
WB2585
WB2585
DUAL LINE COIL CORD, 12", 4MM
Transforming Technologies
1,040
Marketplace
1 : $22.33000
Box
Box
Active
Wrist Strap with Cord
Coiled
4mm Snap Socket (2), 3.5mm Plug
12' (3.66m)
Snap Lock
Polyester
4mm Snap Stud
1 mOhms
-
Black, Gray, Maroon
-
Showing
of 3

Anti-Static, ESD Straps, Grounding Cords


Static control grounding cords and straps are devices that connect the wrist or heel of a person to static control materials or ESD (Electro-Static Discharge) alert technology in ESD management systems. They are rated by common resistance values of 100 K?, 1 M? and 2 M? and are selected by material, cord and strap termination, closure type and length.