Anti-Static, ESD Straps, Grounding Cords
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Cord Type | Cord Termination | Cord Length | Number of Conductors | Strap Closure | Strap Material | Strap Termination | Resistance | Size | Color | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,522 In Stock | 1 : $9.86000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Wrist Strap with Cord | Coiled | 4mm Snap Socket, Banana Plug | 6' (1.83m) | 1 | Cam Lock | Elastic Fabric | 4mm Snap Stud | 1 MOhms | One Size | Blue | Includes Alligator Clip Adapter | ||
805 In Stock | 1 : $15.81000 Bulk | - | - | Bulk | Active | Cord (For Mats, Wrist Straps) | Straight | 10mm Snap Stud, #10 Ring Terminal, Banana Jack (2) | 15' (4.57m) | 1 | - | - | - | 1 MOhms | - | Black | - | ||
1,017 In Stock | 1 : $19.00000 Bulk | - | - | Bulk | Active | Cord (For Wrist Straps) | Straight | #10 Ring Terminal, Banana Jack (2) | 10' (3.05m) | 1 | - | - | - | - | - | Green, Yellow Stripe | - | ||
348 In Stock | 1 : $21.44000 Box | - | - | Box | Active | Cord (For Mats, Wrist Straps) | Straight | 10mm Snap Stud, #10 Ring Terminal, Banana Jack (2) | 15' (4.57m) | 1 | - | - | - | 1 MOhms | - | Black | Includes Snap Kit | ||
27 In Stock | 1 : $15.25000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Cord (For Mats, Wrist Straps) | - | 10mm Snap Stud (2) | 10' (3.05m) | - | - | - | - | - | - | Black | - |