Anti-Static, ESD Grounding Mats

Results: 9
Mat Type
Table, Workbench RunnerTable, Workbench
Length
10' (3.05m)20' (6.1m)50' (15.24m)
Width
2' (0.61m)2.5' (0.76m)3' (0.91m)
Thickness
0.06" (1.52mm)0.08" (2.03mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mat Type
Shape
Length
Width
Thickness
Color
Material
Number of Layers
Features
2059S-2x10B
2059S-2X10B
TABLE MAT RUBBER BLUE 10' X 2'
Bertech
22
In Stock
1 : $136.80000
Box
Box
ActiveTable, WorkbenchRectangle10' (3.05m)2' (0.61m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
2059S-2x10B
2059S-3X20B
TABLE MAT RUBBER BLUE 20' X 3'
Bertech
3
In Stock
1 : $364.18000
Box
Box
ActiveTable, Workbench RunnerRectangle20' (6.1m)3' (0.91m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
2059S-2x10B
2059S-3X10B
TABLE MAT RUBBER BLUE 10' X 3'
Bertech
2
In Stock
1 : $199.37000
Box
Box
ActiveTable, WorkbenchRectangle10' (3.05m)3' (0.91m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
2059S-2x10B
2059S-2X20B
TABLE MAT RUBBER BLUE 20' X 2'
Bertech
10
Marketplace
1 : $272.32000
Box
Box
ActiveTable, Workbench RunnerRectangle20' (6.1m)2' (0.61m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
2059S-2x10B
2059S-2.5X20B
TABLE MAT RUBBER BLUE 20' X 2.5'
Bertech
10
Marketplace
1 : $328.90000
Box
Box
ActiveTable, Workbench RunnerRectangle20' (6.1m)2.5' (0.76m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
2059S-2.5x50B
2059S-3X50B
TABLE MAT RUBBER BLUE 50' X 3'
Bertech
2
Marketplace
1 : $994.06000
Box
Box
ActiveTable, Workbench RunnerRectangle50' (15.24m)3' (0.91m)0.06" (1.52mm)BlueRubber2Conductive, Dissipative
2059S-2.5x50B
2059S-2X50B
TABLE MAT RUBBER BLUE 50' X 2'
Bertech
1
In Stock
1 : $601.94000
Box
Box
ActiveTable, Workbench RunnerRectangle50' (15.24m)2' (0.61m)0.06" (1.52mm)BlueRubber2Conductive, Dissipative
2059S-2.5x50B
2059S-2.5X50B
TABLE MAT RUBBER BLUE 50' X 2.5'
Bertech
1
In Stock
1 : $727.37000
Box
Box
ActiveTable, Workbench RunnerRectangle50' (15.24m)2.5' (0.76m)0.06" (1.52mm)BlueRubber2Conductive, Dissipative
2059S-2x10B
2059S-2.5X10B
TABLE MAT RUBBER BLUE 10' X 2.5'
Bertech
1
In Stock
1 : $163.32000
Box
Box
ActiveTable, WorkbenchRectangle10' (3.05m)2.5' (0.76m)0.08" (2.03mm)BlueRubber2Conductive, Dissipative
Showing
of 9

Anti-Static, ESD Grounding Mats


Static control grounding mats are designed to help eliminate static electricity when they are properly connected to ground. They are made for the floor or workbench and are available in a variety of lengths from 1' to 100'. They come in a range of color options with the most common being blue. Materials include: elastomer, fiberboard, foam rubber, laminate, plastic, polymer, PVC, rubber, and vinyl.