Anti-Static, ESD Grounding Mats

Results: 4
Length
2' (0.61m)3' (0.91m)4' (1.22m)
Width
3' (0.91m)5' (1.52m)6' (1.83m)12' (3.66m)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mat Type
Shape
Length
Width
Thickness
Color
Material
Number of Layers
Features
50123100
50123100
FLOOR MAT RUBBER BLACK 2' X 3'
M+A Matting
498
Marketplace
1 : $30.00000
Box
Box
ActiveFloorRectangle2' (0.61m)3' (0.91m)0.125" (3.18mm)BlackRubber1Conductive
501312100
501312100
FLOOR MAT RUBBER BLACK 3' X 12'
M+A Matting
458
Marketplace
1 : $145.00000
Box
Box
ActiveFloorRectangle3' (0.91m)12' (3.66m)0.125" (3.18mm)BlackRubber1Conductive
50135100
50135100
FLOOR MAT RUBBER BLACK 3' X 5'
M+A Matting
491
Marketplace
Active
Box
ActiveFloorRectangle3' (0.91m)5' (1.52m)0.125" (3.18mm)BlackRubber1Conductive
50146100
50146100
FLOOR MAT RUBBER BLACK 4' X 6'
M+A Matting
482
Marketplace
Active
Box
ActiveFloorRectangle4' (1.22m)6' (1.83m)0.125" (3.18mm)BlackRubber1Conductive
Showing
of 4

Anti-Static, ESD Grounding Mats


Static control grounding mats are designed to help eliminate static electricity when they are properly connected to ground. They are made for the floor or workbench and are available in a variety of lengths from 1' to 100'. They come in a range of color options with the most common being blue. Materials include: elastomer, fiberboard, foam rubber, laminate, plastic, polymer, PVC, rubber, and vinyl.