Anti-Static, ESD Grounding Mats

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mat Type
Shape
Length
Width
Thickness
Color
Material
Number of Layers
Features
447101100
447101100
FLOOR TILE RUBBER BLK 1.5'X1.5'
M+A Matting
482
Marketplace
1 : $44.00000
Box
Box
ActiveFloor, TileSquare1.5' (0.46m)1.5' (0.46m)0.75" (19.05mm)BlackRubber2Anti Fatigue, Conductive
447102100
447102100
FLOOR TILE RUBBER BLK 1.5'X1.5'
M+A Matting
473
Marketplace
1 : $55.00000
Box
Box
ActiveFloor, TileSquare1.5' (0.46m)1.5' (0.46m)0.75" (19.05mm)BlackRubber2Anti Fatigue, Conductive
447103100
447103100
FLOOR TILE RUBBER BLK 1.5'X1.5'
M+A Matting
486
Marketplace
1 : $65.00000
Box
Box
ActiveFloor, TileSquare1.5' (0.46m)1.5' (0.46m)0.75" (19.05mm)BlackRubber2Anti Fatigue, Conductive
Showing
of 3

Anti-Static, ESD Grounding Mats


Static control grounding mats are designed to help eliminate static electricity when they are properly connected to ground. They are made for the floor or workbench and are available in a variety of lengths from 1' to 100'. They come in a range of color options with the most common being blue. Materials include: elastomer, fiberboard, foam rubber, laminate, plastic, polymer, PVC, rubber, and vinyl.