Anti-Static, ESD Bags, Materials

Results: 6
Length - Inside
4" (101.6mm)5" (127mm)6" (152.4mm)8" (203.2mm)10" (254mm)
Width - Inside
3" (76.2mm)4" (101.6mm)6" (152.4mm)7" (177.8mm)8" (203.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
10046
10046
BAG STATIC SHIELD MTL IN 4"X6"
SCS
327,523
In Stock
1 : $0.10000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
6" (152.4mm)
4" (101.6mm)
4600 psi
Silver
10035
10035
BAG STATIC SHIELD MTL IN 3"X5"
SCS
80,551
In Stock
1 : $0.10000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
5" (127mm)
3" (76.2mm)
4600 psi
Silver
10068
10068
BAG STATIC SHIELD MTL IN 6"X8"
SCS
62,627
In Stock
1 : $0.13000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
8" (203.2mm)
6" (152.4mm)
4600 psi
Silver
100810
100810
BAG STATIC SHIELD MTL IN 8"X10"
SCS
34,438
In Stock
1 : $0.22000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
10" (254mm)
8" (203.2mm)
4600 psi
Silver
10044
10044
BAG STATIC SHIELD MTL IN 4"X4"
SCS
1,454
In Stock
1 : $0.10000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
4" (101.6mm)
4" (101.6mm)
4600 psi
Silver
10078
10078
BAG STATIC SHIELD MTL IN 7"X8"
SCS
2,516
In Stock
1 : $0.18000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
8" (203.2mm)
7" (177.8mm)
4600 psi
Silver
Showing
of 6

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.