Anti-Static, ESD Bags, Materials

Results: 2
Length - Inside
6" (152.4mm)10" (254mm)
Width - Inside
5" (127mm)7" (177.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
10056
10056
BAG STATIC SHIELD MTL IN 5"X6"
SCS
18,451
In Stock
1 : $0.11000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
6" (152.4mm)
5" (127mm)
4600 psi
Silver
100710
100710
BAG STATIC SHIELD MTL IN 7"X10"
SCS
4,163
In Stock
1 : $0.20000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
10" (254mm)
7" (177.8mm)
4600 psi
Silver
Showing
of 2

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.