Anti-Static, ESD Bags, Materials

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
10046
BAG STATIC SHIELD MTL IN 4"X6"
SCS
455,651
In Stock
1 : $0.10000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
6" (152.4mm)
4" (101.6mm)
4600 psi
Silver
10035
BAG STATIC SHIELD MTL IN 3"X5"
SCS
126,508
In Stock
1 : $0.10000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
5" (127mm)
3" (76.2mm)
4600 psi
Silver
10048
BAG STATIC SHIELD MTL IN 4"X8"
SCS
22,563
In Stock
1 : $0.11000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
8" (203.2mm)
4" (101.6mm)
4600 psi
Silver
100810
BAG STATIC SHIELD MTL IN 8"X10"
SCS
91,987
In Stock
1 : $0.23000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
10" (254mm)
8" (203.2mm)
4600 psi
Silver
100812
BAG STATIC SHIELD MTL IN 8"X12"
SCS
67,058
In Stock
1 : $0.27000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
12" (304.8mm)
8" (203.2mm)
4600 psi
Silver
1001012
BAG STATIC SHIELD MTL IN 10"X12"
SCS
32,118
In Stock
1 : $0.36000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
12" (304.8mm)
10" (254mm)
4600 psi
Silver
1001216
BAG STATIC SHIELD MTL IN 12"X16"
SCS
17,234
In Stock
1 : $0.49000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
16" (406.4mm)
12" (304.8mm)
4600 psi
Silver
134xx Series
BAG STATIC SHIELD MTL IN 4"X6"
Desco
399,710
In Stock
1 : $0.10000
Bag
-
Bag
Active
Static Shielding Bag
In
<25nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
6" (152.4mm)
4" (101.6mm)
-
Silver
MIZ_ResealableESDBag_prop
BAG STATIC SHIELD MTL IN 6"X8"
ACL Staticide Inc
5,730
In Stock
1 : $0.16000
Bag
-
Bag
Active
Static Shielding Bag
In
<15nJ
Zip Lock
2.8 mil (71.12 microns)
8" (203.2mm)
6" (152.4mm)
-
Clear
10088
BAG STATIC SHIELD MTL IN 8"X8"
SCS
6,310
In Stock
1 : $0.19000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
8" (203.2mm)
8" (203.2mm)
4600 psi
Silver
Showing
of 10

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.