Anti-Static, ESD Bags, Materials

Results: 3
Manufacturer
DescoSCS
Series
1000Statshield®
Packaging
BagBulk
Static Discharge Shielding
<10nJ<25nJ
Thickness
2.8 mil (71.12 microns)3.0 mil (76.2 microns)
Length - Inside
6" (152.4mm)10" (254mm)12" (304.8mm)
Width - Inside
3" (76.2mm)4" (101.6mm)6" (152.4mm)
Tensile Strength
4600 psi-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
10046
10046
BAG STATIC SHIELD MTL IN 4"X6"
SCS
327,673
In Stock
1 : $0.10000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
6" (152.4mm)
4" (101.6mm)
4600 psi
Silver
134xx Series
13445
BAG STATIC SHIELD MTL IN 6"X10"
Desco
10,561
In Stock
1 : $0.16000
Bag
Bag
Active
Static Shielding Bag
In
<25nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
10" (254mm)
6" (152.4mm)
-
Silver
BAG STATIC SHIELD MTL IN 3"X12"
100312
BAG STATIC SHIELD MTL IN 3"X12"
SCS
1,568
In Stock
1 : $16.59000
Bulk
Bulk
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
12" (304.8mm)
3" (76.2mm)
4600 psi
Silver
Showing
of 3

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.