Anti-Static, ESD Bags, Materials

Results: 3
Series
Dri-Shield® 2700Dri-Shield® 3000
Metal Layer
Dual LayerIn
Thickness
6.0 mil (152.4 microns)7.0 mil (177.8 microns)
Length - Inside
12" (304.8mm)18" (457.2mm)20" (508mm)
Width - Inside
10" (254mm)16" (406.4mm)
Tensile Strength
3800 psi6550 psi
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
D2700-SERIES
D271012
MBB DUAL LAYER 10"X12"
SCS
4,893
In Stock
1 : $0.76000
Bag
Bag
Active
Moisture Barrier Bag
Dual Layer
<10nJ
User Defined - Clips, Heat Seal, Tape
7.0 mil (177.8 microns)
12" (304.8mm)
10" (254mm)
6550 psi
Silver
D2700-SERIES
D271020
MBB DUAL LAYER 10"X20"
SCS
4,252
In Stock
1 : $1.18000
Bag
Bag
Active
Moisture Barrier Bag
Dual Layer
<10nJ
User Defined - Clips, Heat Seal, Tape
7.0 mil (177.8 microns)
20" (508mm)
10" (254mm)
6550 psi
Silver
D3000-SERIES
D301618
MBB IN 16"X18"
SCS
1,294
In Stock
1 : $1.41000
Bag
Bag
Active
Moisture Barrier Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
6.0 mil (152.4 microns)
18" (457.2mm)
16" (406.4mm)
3800 psi
Silver
Showing
of 3

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.