Anti-Static, ESD Bags, Materials

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
10046
BAG STATIC SHIELD MTL IN 4"X6"
SCS
490,534
In Stock
1 : $0.10000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
6" (152.4mm)
4" (101.6mm)
4600 psi
Silver
134xx Series
BAG STATIC SHIELD MTL IN 4"X6"
Desco
400,920
In Stock
1 : $0.10000
Bag
-
Bag
Active
Static Shielding Bag
In
<25nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
6" (152.4mm)
4" (101.6mm)
-
Silver
10023
BAG STATIC SHIELD MTL IN 2"X3"
SCS
57,448
In Stock
1 : $0.10000
Bag
-
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
3" (76.2mm)
2" (50.8mm)
4600 psi
Silver
134xx Series
BAG STATIC SHIELD MTL IN 5"X8"
Desco
46,267
In Stock
1 : $0.13000
Bag
-
Bag
Active
Static Shielding Bag
In
<25nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
8" (203.2mm)
5" (127mm)
-
Silver
134xx Series
BAG STATIC SHIELD MTL IN 6"X8"
Desco
4,482
In Stock
1 : $0.13000
Bag
-
Bag
Active
Static Shielding Bag
In
<25nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
8" (203.2mm)
6" (152.4mm)
-
Silver
10068
BAG STATIC SHIELD MTL IN 6"X8"
SCS
86,411
In Stock
1 : $0.14000
Bag
Tariff may apply if shipping to the United States
Bag
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
8" (203.2mm)
6" (152.4mm)
4600 psi
Silver
136xx Series
BAG STATIC SHIELD MTL IN 3"X5"
Desco
17,122
In Stock
1 : $0.16000
Bag
-
Bag
Active
Static Shielding Bag
In
<25nJ
Zip Lock
3.0 mil (76.2 microns)
5" (127mm)
3" (76.2mm)
-
Silver
134xx Series
BAG STATIC SHIELD MTL IN 10"X12"
Desco
6,523
In Stock
1 : $0.34000
Bag
-
Bag
Active
Static Shielding Bag
In
<25nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
12" (304.8mm)
10" (254mm)
-
Silver
134xx Series
BAG STATIC SHIELD MTL IN 10"X14"
Desco
18,945
In Stock
1 : $0.36000
Bag
-
Bag
Active
Static Shielding Bag
In
<25nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
14" (355.6mm)
10" (254mm)
-
Silver
134xx Series
BAG STATIC SHIELD MTL IN 6"X10"
Desco
36,689
In Stock
1 : $0.16000
Bag
-
Bag
Active
Static Shielding Bag
In
<25nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
10" (254mm)
6" (152.4mm)
-
Silver
Showing
of 10

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.