Angle, Linear Position Measuring

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Series 3382(G)
3382G-1-103G
SENSOR ROTARY 330DEG SMD
Bourns Inc.
80,854
In Stock
1 : $1.79000
Cut Tape (CT)
1,000 : $0.91713
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Rotary Position
Resistive
0° ~ 330°, Continuous
-
Resistive
Clockwise Increase
Hole for Shaft
±2%
10 kOhms
±30%
-
Surface Mount
SMD (SMT) Tab
-40°C ~ 120°C
-
-
4-SMD, Gull Wing
-
TLE8250GVIOXUMA5
TLE5501E0001XUMA1
SENSOR ROTARY 360DEG 8DSOP
Infineon Technologies
5,582
In Stock
1 : $1.79000
Cut Tape (CT)
2,500 : $1.09964
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
2.7V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8-16
HAL Series, TO-92-3, Hall Effect Sensors
HAL830UT-A
SENSOR ANGLE 89DEG PC PIN
TDK-Micronas GmbH
3,956
In Stock
2,000 : $1.45999
Tape & Box (TB)
1 : $2.32000
Cut Tape (CT)
-
-
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
-
Angle, Linear, Rotary
Hall Effect
0° ~ 89°
-
Analog Voltage
-
External Magnet, Not Included
-
-
-
4.5V ~ 5.5V
Through Hole
PC Pin
-40°C ~ 170°C
Automotive
AEC-Q100
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92UT-1
HMC1501-TR
HMC1501-TR
SENSOR ANGLE 90DEG 8MM SMD
Honeywell Aerospace
163,898
In Stock
1 : $2.94000
Cut Tape (CT)
1,000 : $1.57500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Linear, Rotary
Magnetoresistive
90° (±45°)
0 ~ 8.00mm (0 ~ 0.31")
Wheatstone Bridge
-
External Magnet, Not Included
-
6.5 kOhms
-
1V ~ 25V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
HMC1512
HMC1512-TR
SENSOR ANGLE 180DEG 8MM SMD
Honeywell Aerospace
44,142
In Stock
1 : $3.13000
Cut Tape (CT)
1,000 : $1.68750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Linear, Rotary
Magnetoresistive
180° (±90°)
0 ~ 8.00mm (0 ~ 0.31")
Wheatstone Bridge
-
External Magnet, Not Included
-
2.8 kOhms
-
1V ~ 25V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
27,615
In Stock
1 : $4.21000
Cut Tape (CT)
5,000 : $2.36841
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
-
-
PWM
Programmable
External Magnet, Not Included
-
-
-
3.3V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
16 QFN
MA732GQ-Z
14-BIT, DIGITAL, CONTACTLESS ANG
Monolithic Power Systems Inc.
5,952
In Stock
1 : $4.32000
Cut Tape (CT)
5,000 : $2.71547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
-
-
SPI
Programmable
External Magnet, Not Included
-
-
-
3V ~ 3.6V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
16-VFQFN Exposed Pad
16-QFN (3x3)
6-TDFN
AAT001-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
5,005
In Stock
1 : $5.12000
Cut Tape (CT)
1,000 : $3.46634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
2.5 MOhms
-
5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
3,698
In Stock
1 : $2.81000
Cut Tape (CT)
2,500 : $1.76956
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
3V ~ 3.6V
Surface Mount
Gull Wing
-40°C ~ 150°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
4,727
In Stock
1 : $3.20000
Cut Tape (CT)
2,500 : $2.03093
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
-
-
3V ~ 3.6V
Surface Mount
Gull Wing
-40°C ~ 150°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
A1337LLETR-T
A1335LLETR-T
SENSOR ANGLE 360DEG SMD
Allegro MicroSystems
8,770
In Stock
1 : $3.70000
Cut Tape (CT)
4,000 : $2.04500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Hall Effect
0° ~ 360°
-
I2C, SENT, SPI
-
External Magnet, Not Included
-
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C
-
-
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
5,243
In Stock
1 : $7.70000
Cut Tape (CT)
3,000 : $3.21487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
Analog Voltage
-
External Magnet, Not Included
±1°
-
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
-
-
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,141
In Stock
Active
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Wheatstone Bridge
Cosine, Sine
External Magnet, Not Included
-
-
-
3V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
PG-DSO-8
6-TDFN
AAT101-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
1,479
In Stock
9,000
Factory
1 : $5.12000
Cut Tape (CT)
1,000 : $2.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
-
-
0V ~ 5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
-
-
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
3,000
In Stock
1 : $4.40000
Cut Tape (CT)
3,000 : $2.48750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle, Rotary Position
Magnetoresistive
-
-
Analog Voltage
Cosine, Sine
External Magnet, Not Included
-
6 kOhms
-
1V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
Automotive
AEC-Q100
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
TAS2141-AAA
TAS2143-AAAA
SENSOR ANGLE 360DEG SMD
TDK Corporation
0
In Stock
Check Lead Time
1 : $6.46000
Cut Tape (CT)
3,000 : $3.75000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Analog Voltage
-
External Magnet, Not Included
-
5 kOhms
-
3V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 150°C (TA)
-
-
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 16

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.