Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,758 In Stock | 1 : $33.39000 Cut Tape (CT) 1,500 : $22.15000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 4M | 4 | Single Ended | Serial | MUX-S/H-ADC | 1:1 | 2 | SAR | Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
1,410 In Stock | 1 : $29.92000 Cut Tape (CT) 1,500 : $19.26250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 4M | 2 | Pseudo-Differential | SPI | ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
238 In Stock | 1 : $46.67000 Cut Tape (CT) 250 : $33.76248 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 | 1M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 5,000 : $19.26250 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | 16 | 4M | 2 | Pseudo-Differential | SPI | ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 5,000 : $22.15000 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | 16 | 4M | 4 | Single Ended | Serial | MUX-S/H-ADC | 1:1 | 2 | SAR | Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 1,000 : $33.77500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | 20 | 1M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1,500 : $33.77500 Tape & Reel (TR) | - | - | Tape & Reel (TR) | Active | 20 | 1M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount |