Analog to Digital Converters (ADC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Sampling Rate (Per Second)
66k-
Number of Inputs
111
Data Interface
ParallelSPI
Configuration
ADCMUX-S/H-ADC
Ratio - S/H:ADC
1:1-
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
5V±11.4V ~ 16.5V
Package / Case
20-DIP (0.300", 7.62mm)28-CDIP (0.600", 15.24mm)28-DIP (0.600", 15.24mm)
Supplier Device Package
20-PDIP28-CDIP28-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
28 PDIP Top View
AD574AJNZ
IC ADC 12BIT SAR 28DIP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $67.60000
Tube
-
Tube
Active12-1Single EndedParallelADC-1SARExternal, Internal±11.4V ~ 16.5V5V-0°C ~ 70°C28-DIP (0.600", 15.24mm)28-PDIPThrough Hole
28-CDIP
AD574AJD
IC ADC 12BIT SAR 28CDIP
Analog Devices Inc.
4
In Stock
1 : $101.80000
Tube
-
Tube
Active12-1Single EndedParallelADC-1SARExternal, Internal±11.4V ~ 16.5V5V-0°C ~ 70°C28-CDIP (0.600", 15.24mm)28-CDIPThrough Hole
20-DIP,R-PDIP-Txx
TLC2543CN
IC ADC 12BIT SAR 20DIP
Texas Instruments
0
In Stock
Check Lead Time
Active
-
Tube
Active1266k11Single EndedSPIMUX-S/H-ADC1:11SARExternal5V5V-0°C ~ 70°C20-DIP (0.300", 7.62mm)20-PDIPThrough Hole
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.