Analog to Digital Converters (ADC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Sampling Rate (Per Second)
50k1M
Input Type
Differential, Single EndedSingle Ended
Data Interface
I2CSPI, DSP
Reference Type
External, InternalSupply
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V2.7V ~ 5.25V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-TSSOP
ADS7828E/2K5
IC ADC 12BIT SAR 16TSSOP
Texas Instruments
9,455
In Stock
1 : $6.61000
Cut Tape (CT)
2,500 : $3.61075
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1250k8Differential, Single EndedI2CMUX-S/H-ADC1:11SARExternal, Internal2.7V ~ 3.6V, 5V2.7V ~ 3.6V, 5V--40°C ~ 85°C16-TSSOP (0.173", 4.40mm Width)16-TSSOPSurface Mount
16-TSSOP
ADC128S102CIMT
IC ADC 12BIT SAR 16TSSOP
Texas Instruments
724
In Stock
1 : $10.85000
Tube
-
Tube
Last Time Buy121M8Single EndedSPI, DSPMUX-S/H-ADC1:11SARSupply2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 105°C16-TSSOP (0.173", 4.40mm Width)16-TSSOPSurface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.