Analog to Digital Converters (ADC)

Results: 3
Number of Bits
1224
Sampling Rate (Per Second)
1k15.4k200k
Number of Inputs
128
Input Type
DifferentialDifferential, Single EndedSingle Ended
Data Interface
SPISPI, DSP
Configuration
MUX-ADCMUX-PGA-ADCMUX-S/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V5V ~ 10V5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V2.7V ~ 5.25V5V
Features
-PGA
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)24-SOIC (0.295", 7.50mm Width)28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP24-SOIC28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-TSSOP
AD7927BRUZ
IC ADC 12BIT SAR 20TSSOP
Analog Devices Inc.
3,834
In Stock
1 : $9.76000
Tube
-
Tube
Active12200k8Single EndedSPI, DSPMUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)20-TSSOPSurface Mount
28 TSSOP
AD7732BRUZ
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Analog Devices Inc.
586
In Stock
1 : $24.13000
Tube
-
Tube
Active2415.4k2DifferentialSPI, DSPMUX-ADC-1Sigma-DeltaExternal5V2.7V ~ 3.6V, 5V--40°C ~ 105°C28-TSSOP (0.173", 4.40mm Width)28-TSSOPSurface Mount
24 SOIC
AD7712ARZ
IC ADC 24BIT SIGMA-DELTA 24SOIC
Analog Devices Inc.
318
In Stock
1 : $53.41000
Tube
-
Tube
Active241k1Differential, Single EndedSPIMUX-PGA-ADC-1Sigma-DeltaExternal, Internal5V ~ 10V5VPGA-40°C ~ 85°C24-SOIC (0.295", 7.50mm Width)24-SOICSurface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.