Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,475 In Stock | 1 : $5.80000 Cut Tape (CT) 500 : $2.42364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 30 | 1 | Single Ended | SPI | ADC | - | 1 | Sigma-Delta | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 6-WFDFN Exposed Pad | 6-DFN (2x2) | Surface Mount | ||
500 In Stock | 1 : $17.19000 Tube | - | Tube | Active | 12 | 1M | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
4,233 In Stock | 1 : $33.35000 Cut Tape (CT) 750 : $19.78708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 250k | 8, 16 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | Surface Mount | ||
637 In Stock | 1 : $34.12000 Tray | Tray | Active | 16 | 250k | 6 | Single Ended | SPI, Parallel, DSP | S/H-ADC | 1:1 | 6 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling, True Bipolar | -40°C ~ 85°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |