Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : $108.47000 Tube | - | Tube | Active | 16 | 20M | 2 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
165 In Stock | 1 : $88.26000 Tube | - | Tube | Active | 16 | 65M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 48-WFQFN Exposed Pad | 48-QFN (7x7) | Surface Mount | ||
19 In Stock | 1 : $111.83000 Tube | - | Tube | Active | 16 | 40M | 2 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
37 In Stock | 1 : $117.84000 Tube | - | Tube | Active | 16 | 65M | 2 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount | ||
60 In Stock | 1 : $118.31000 Tube | - | Tube | Active | 16 | 80M | 2 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount |