Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,280 In Stock | 1 : $12.84000 Tray | - | Tray | Active | 12 | 2M | 6, 12 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount | ||
3,990 In Stock | 1 : $12.71000 Cut Tape (CT) 2,500 : $8.56500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 188k | 8 | Single Ended | I²C | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 1 : $34.57000 Tray | Tray | Active | 16 | 250k | 6 | Single Ended | SPI, Parallel, DSP | S/H-ADC | 1:1 | 6 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling, True Bipolar | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |