Analog Switches, Multiplexers, Demultiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 UQFN
TMUX1112RSVR
IC SWITCH SPST X 4 4OHM 16UQFN
Texas Instruments
11,909
In Stock
1 : $2.93000
Cut Tape (CT)
3,000 : $1.54185
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
4
4Ohm
130mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
7pF, 10pF
80pA
-90dB @ 10MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
TMUX1574PWR
SN3257QPWRQ1
IC SWITCH SPDT X 1 5OHM 16TSSOP
Texas Instruments
2,583
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.43825
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
5Ohm
70mOhm
1.5V ~ 5.5V
-
35µs, 95ns
1.2GHz
3.5pC
4pF, 4pF
900nA (Typ)
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.