Analog Switches, Multiplexers, Demultiplexers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
SN74LV4051APWR
IC MUX 8:1 75OHM 16TSSOP
Texas Instruments
21,023
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.13138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 5.5V
-
14ns, 14ns
35MHz
-
0.5pF, 23.4pF
100nA
-
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
SC70-5
TMUX1101DCKR
IC SWITCH SPST X 1 4OHM SC70-5
Texas Instruments
27,977
In Stock
1 : $1.67000
Cut Tape (CT)
3,000 : $0.83115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
1
4Ohm
850mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
6pF, 10pF
80pA
-
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT363
74LVC1G3157GW,125
IC SWITCH SPDT X 1 10OHM 6TSSOP
Nexperia USA Inc.
10,194
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.04670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
10Ohm
-
1.65V ~ 5.5V
-
4ns, 3.5ns
300MHz
7.5pC
6pF
5µA
-
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
TC7SZ00F,LJ(CT
TC4S66F,LF
IC SWITCH SPST-NO X 1 160OHM SMV
Toshiba Semiconductor and Storage
38,344
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.09358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
160Ohm
-
3V ~ 18V
-
-
30MHz
-
0.5pF, 5pF
100nA
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SMV
SOT 363
74LVC1G3157DW-7
IC SWITCH SPDT X 1 10OHM SOT363
Diodes Incorporated
15,979
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
10Ohm
250mOhm
1.65V ~ 5.5V
-
4ns, 7.5ns
300MHz
7pC
6pF
1µA
-42dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT-363
NLASB3157DFT2G
IC SWITCH SPDTX1 7OHM SC88
onsemi
0
In Stock
5,595
Marketplace
1 : $0.40000
Cut Tape (CT)
3,034 : $0.10000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
SPDT
2:1
1
7Ohm
150mOhm
1.65V ~ 5.5V
-
5.2ns, 3.5ns
250MHz
7pC
6.5pF
100nA
-54dB @ 10MHz
-55°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SN74LVC1G3157DCKR
SN74LVC1G3157DCKR
IC SW SPDT-NO/NCX1 7OHM SC70-6
UMW
1,944
In Stock
1 : $0.87000
Cut Tape (CT)
Cut Tape (CT)
Active
SPDT - NO/NC
2:1
1
7Ohm (Typ)
150mOhm (Typ)
1.65V ~ 5.5V
-
5.2ns, 3.5ns
350MHz
7pC
5.2pF
100nA (Max)
-
-55°C ~ 125°C (TA)
Surface Mount
6-VSSOP, SC-88, SOT-363
SC70-6
Showing
of 7

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.