Analog Switches, Multiplexers, Demultiplexers

Results: 13
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SPDTSPST - NCSPST - NOSPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:12:18:116:2
Number of Circuits
124
On-State Resistance (Max)
3.1Ohm4Ohm7Ohm8Ohm12Ohm (Typ)24Ohm35Ohm100Ohm165Ohm400Ohm
Channel-to-Channel Matching (ΔRon)
2.4mOhm100mOhm130mOhm200mOhm (Typ)250mOhm1Ohm1.2Ohm5Ohm10Ohm15Ohm (Max)-
Voltage - Supply, Single (V+)
1.08V ~ 5.5V1.6V ~ 5.5V3V ~ 30V4.5V ~ 20V4.5V ~ 36V10V ~ 100V12V
Voltage - Supply, Dual (V±)
±3V ~ 20V±4.5V ~ 18V±4.5V ~ 20V±5V ~ 16.5V±15V-
Switch Time (Ton, Toff) (Max)
70ns, 60ns (Typ)86ns, 64ns90ns, 60ns150ns, 150ns180ns, 200ns180ns, 220ns500ns, 500ns4µs, 100ns (Typ)13µs, 5µs (Typ)-
-3db Bandwidth
50MHz60MHz220MHz420MHz700MHz-
Charge Injection
-1300pC-6pC-0.19pC3.5pC4pC5pC10pC20pC78pC-
Channel Capacitance (CS(off), CD(off))
1.9pF, 4.3pF2pF, 20pF6pF9pF, 9pF11pF, 40pF12pF, 12pF13pF28pF, 45pF-
Current - Leakage (IS(off)) (Max)
10pA (Typ)20pA50pA80pA250pA500pA1nA50nA
Crosstalk
-110dB @ 100kHz-93dB @ 1MHz-90dB @ 1MHz-86dB @ 100kHz-85dB @ 100kHz-85dB @ 1MHz-80dB @ 10MHz-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)10-UFDFN16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)18-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)28-WFQFN Exposed PadSOT-23-8
Supplier Device Package
8-SOIC10-USON (2.5x1)16-SOIC16-TSSOP18-SOIC28-SSOP28-TQFN (4x4)SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-USON
TMUX1136DQAR
IC SWITCH SPDT X 2 4OHM 10USON
Texas Instruments
3,950
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $1.33623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPDT2:124Ohm130mOhm1.08V ~ 5.5V--220MHz-6pC6pF80pA-80dB @ 10MHz-40°C ~ 125°C (TA)Surface Mount10-UFDFN10-USON (2.5x1)
SOT 23-8
TMUX6119DCNR
IC SWITCH SPDTX1 165OHM SOT23-8
Texas Instruments
1,248
In Stock
1 : $4.43000
Cut Tape (CT)
3,000 : $2.22450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPDT2:11165Ohm2.4mOhm-±5V ~ 16.5V86ns, 64ns700MHz-0.19pC1.9pF, 4.3pF20pA-93dB @ 1MHz-40°C ~ 125°C (TA)Surface MountSOT-23-8SOT-23-8
8 SOIC
ADG419BRZ
IC SWITCH SPDT X 1 35OHM 8SOIC
Analog Devices Inc.
2,006
In Stock
1 : $5.62000
Tube
-
Tube
ActiveSPDT2:1135Ohm-12V±15V---6pF250pA-90dB @ 1MHz-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
16-TSSOP
TMUX6212PWR
IC SW SPST-NCX4 3.1OHM 16TSSOP
Texas Instruments
6,419
In Stock
1 : $5.90000
Cut Tape (CT)
2,000 : $2.95970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NC1:143.1Ohm100mOhm4.5V ~ 36V±4.5V ~ 18V180ns, 220ns50MHz78pC28pF, 45pF50pA-93dB @ 1MHz-40°C ~ 125°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 SOIC
ADG436BRZ
IC SWITCH SPDT X 2 12OHM 16SOIC
Analog Devices Inc.
673
In Stock
1 : $9.06000
Tube
-
Tube
ActiveSPDT2:1212Ohm (Typ)1Ohm3V ~ 30V±3V ~ 20V70ns, 60ns (Typ)-10pC13pF250pA-90dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
12,412
In Stock
1 : $9.30000
Cut Tape (CT)
2,500 : $5.08131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-16:218Ohm250mOhm1.6V ~ 5.5V-13µs, 5µs (Typ)60MHz--50nA-80dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount28-WFQFN Exposed Pad28-TQFN (4x4)
16 SOIC
ADG408BRZ
IC MUX 8:1 100OHM 16SOIC
Analog Devices Inc.
3,817
In Stock
1 : $9.78000
Tube
-
Tube
Active-8:11100Ohm15Ohm (Max)12V±15V--20pC11pF, 40pF500pA-85dB @ 100kHz-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
TMUX6213PWR
IC SW SPST-NO/NC 3.1OHM 16TSSOP
Texas Instruments
2,113
In Stock
1 : $5.89000
Cut Tape (CT)
2,000 : $2.95622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NO/NC1:143.1Ohm100mOhm4.5V ~ 36V±4.5V ~ 18V180ns, 200ns50MHz78pC28pF, 45pF1nA-93dB @ 1MHz-40°C ~ 125°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
16 SOIC
ADG431BRZ
IC SWITCH SPST-NCX4 24OHM 16SOIC
Analog Devices Inc.
2,760
In Stock
1 : $9.13000
Tube
-
Tube
ActiveSPST - NC1:1424Ohm1.2Ohm12V±15V90ns, 60ns-5pC9pF, 9pF250pA-85dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16-TSSOP
TMUX6211PWR
IC SW SPST-NOX4 3.1OHM 16TSSOP
Texas Instruments
4,937
In Stock
1 : $5.89000
Cut Tape (CT)
2,000 : $2.95526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NO1:143.1Ohm100mOhm4.5V ~ 36V±4.5V ~ 18V180ns, 200ns50MHz78pC28pF, 45pF1nA-93dB @ 1MHz-40°C ~ 125°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
430
In Stock
2,116
Factory
1 : $17.90000
Tube
-
Tube
Active-8:12400Ohm5Ohm4.5V ~ 20V±4.5V ~ 20V500ns, 500ns-3.5pC2pF, 20pF20pA-86dB @ 100kHz0°C ~ 70°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
16-TSSOP
TMUX8213PWR
IC SW SPST-NO/NCX4 7OHM 16TSSOP
Texas Instruments
2,963
In Stock
1 : $7.33000
Cut Tape (CT)
3,000 : $4.00465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSPST - NO/NC1:147Ohm200mOhm (Typ)10V ~ 100V-4µs, 100ns (Typ)420MHz-1300pC12pF, 12pF10pA (Typ)-110dB @ 100kHz-40°C ~ 85°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
18 SOIC
ADG428BRZ
IC MUX 8:1 100OHM 18SOIC
Analog Devices Inc.
62
In Stock
1 : $12.98000
Tube
-
Tube
Active-8:11100Ohm10Ohm12V±15V150ns, 150ns-4pC11pF, 40pF500pA-85dB @ 1MHz-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
Showing
of 13

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.