Analog Switches, Multiplexers, Demultiplexers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,365 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.29495 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 1.2Ohm | 120mOhm (Max) | 1.65V ~ 5.5V | - | 32ns, 28ns | 152MHz | -5pC | - | 3nA | -41dB @ 10MHz | -40°C ~ 85°C | Surface Mount | 6-XFDFN | 6-µDFN (1x1) | ||
13,279 In Stock | 1 : $0.80000 Cut Tape (CT) 5,000 : $0.36289 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 2 | 750mOhm | 20mOhm | 1.4V ~ 4.3V | - | 28ns, 20ns | 60MHz | 6pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 8-XFDFN | 8-XSON, SOT833-1 (1.95x1) |