Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
20,437
In Stock
1 : $13.63000
Cut Tape (CT)
3,000 : $7.58100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDigital, Infrared (IR)--I²C2.6V ~ 3.6V17 b----20°C ~ 85°CSurface Mount--8-SMD, No Lead8-SMD
TPIS 1T 1086 L5.5
TPIS 1T 1086 L5.5
SENSOR OPT IR CALIPILE RADIAL
Excelitas Technologies
1,197
In Stock
1 : $15.76000
Bulk
Bulk
ActiveDigital, Infrared (IR)--I²C2.6V ~ 3.6V17 b----20°C ~ 85°CThrough Hole--TO-39TO-39
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.