Analog and Digital Output
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,379 In Stock | 1 : $3.49000 Cut Tape (CT) 250 : $2.06112 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 125°C | - | I2C/SMBus | 1.9V ~ 5.5V | 16 b | One-Shot, Shutdown Mode | ±0.2°C (±0.4°C) | -10°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
642 In Stock | 1 : $6.06000 Cut Tape (CT) 250 : $4.40228 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -55°C ~ 150°C | - | I2C/SMBus | 1.8V ~ 5.5V | 16 b | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | ±0.1°C (±0.3°C) | -20°C ~ 50°C (-55°C ~ 150°C) | -55°C ~ 150°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |