Analog and Digital Output

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensing Temperature - Local
-40°C ~ 125°C-40°C ~ 150°C
Output Type
I2C/SMBusPWM
Voltage - Supply
2.7V ~ 5.5V3V ~ 5.5V
Resolution
10 b-
Features
One-ShotOne-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode
Accuracy - Highest (Lowest)
±1.87°C (±3°C)±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)40°C (-40°C ~ 85°C)
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
5-TSSOP, SC-70-5, SOT-353SOT-23-6
Supplier Device Package
SC-70-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
TMP05AKSZ-500RL7
SENSOR DIGITAL -40C-150C SC70-5
Analog Devices Inc.
531
In Stock
1 : $3.88000
Cut Tape (CT)
500 : $1.51186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 150°C
-
PWM
3V ~ 5.5V
-
One-Shot
±2°C (±5°C)
0°C ~ 70°C (-40°C ~ 150°C)
-40°C ~ 150°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-6
AD7414ARTZ-0500RL7
SENSOR DIGITAL -40C-125C SOT23-6
Analog Devices Inc.
10,432
In Stock
1 : $4.67000
Cut Tape (CT)
500 : $1.88204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
10 b
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode
±1.87°C (±3°C)
40°C (-40°C ~ 85°C)
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.