Ambient Light, IR, UV Sensors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Wavelength
940nm-
Proximity Detection
-Yes
Output Type
Digital - I2CI2C
Voltage - Supply
1.65V ~ 1.95V1.65V ~ 2V2.64V ~ 3.6V
Package / Case
6-SMD Module6-SMD, No Lead8-SMD Module
Supplier Device Package
-Module
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
VCNL36825T
VCNL36825T
SENSOR OPT 940NM AMBIENT 6 SMD
Vishay Semiconductor Opto Division
18,246
In Stock
1 : $1.37000
Cut Tape (CT)
4,500 : $0.68750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
940nm
Yes
I2C
2.64V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
6-SMD Module
-
3,506
In Stock
1 : $2.09000
Cut Tape (CT)
5,000 : $0.86552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
940nm
-
Digital - I2C
1.65V ~ 2V
-40°C ~ 85°C
-
-
Surface Mount
6-SMD, No Lead
-
8,478
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $0.85250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
-
Yes
I2C
1.65V ~ 1.95V
-40°C ~ 85°C
-
-
Surface Mount
8-SMD Module
Module
Showing
of 3

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.