Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,556 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.45022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 10 V | 40mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 1.66 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.224" (5.70mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
2,487 In Stock | 1 : $1.15000 Cut Tape (CT) 1,000 : $0.45540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 6.3 V | 35mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 1.78 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.224" (5.70mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
7,265 In Stock | 1 : $1.82000 Cut Tape (CT) 1,000 : $0.71932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 10 V | 20mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 3.16 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,780 In Stock | 1 : $1.24000 Cut Tape (CT) 1,000 : $0.48990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 82 µF | ±20% | 10 V | 23mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2.4 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
908 In Stock | 1 : $1.14000 Cut Tape (CT) 1,000 : $0.45195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 27 µF | ±20% | 16 V | 45mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 1.57 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.224" (5.70mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Polymer | 39 µF | ±20% | 16 V | 25mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 82 µF | ±20% | 16 V | 25mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2.83 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 180 µF | ±20% | 2.5 V | 30mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.224" (5.70mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Polymer | 270 µF | ±20% | 2.5 V | 20mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2.7 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Polymer | 470 µF | ±20% | 2.5 V | 17mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 3.42 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 4 V | 30mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.224" (5.70mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 4 V | 21mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2.64 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 330 µF | ±20% | 4 V | 18mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymer | 180 µF | ±20% | 6.3 V | 22mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 2.58 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.224" (5.70mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 6.3 V | 18mOhm | 1000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.264" (6.70mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |