Aluminum - Polymer Capacitors

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
15 µF33 µF47 µF100 µF220 µF270 µF330 µF560 µF680 µF820 µF1200 µF
Voltage - Rated
16 V20 V25 V
ESR (Equivalent Series Resistance)
6.5mOhm7mOhm8mOhm9mOhm10mOhm14mOhm15mOhm16mOhm25mOhm27mOhm30mOhm
Ripple Current @ Low Frequency
140 mA @ 120 Hz150 mA @ 120 Hz160 mA @ 120 Hz200 mA @ 120 Hz205 mA @ 120 Hz254 mA @ 120 Hz260 mA @ 120 Hz285 mA @ 120 Hz290 mA @ 120 Hz325 mA @ 120 Hz350 mA @ 120 Hz375 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz3 A @ 100 kHz3.2 A @ 100 kHz4 A @ 100 kHz4.1 A @ 100 kHz5.08 A @ 100 kHz5.2 A @ 100 kHz5.7 A @ 100 kHz5.8 A @ 100 kHz6.5 A @ 100 kHz7 A @ 100 kHz7.5 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)-
Height - Seated (Max)
0.177" (4.50mm)0.315" (8.00mm)0.394" (10.00mm)0.409" (10.40mm)-
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
OS-CON, SVPG Series
16SVPG270MX
CAP ALUM POLY 270UF 20% 16V SMD
Panasonic Electronic Components
234
In Stock
1 : $1.69000
Cut Tape (CT)
900 : $0.71062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
254 mA @ 120 Hz
5.08 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPG Series
16SVPG330M
CAP ALUM POLY 330UF 20% 16V SMD
Panasonic Electronic Components
436
In Stock
1 : $1.76000
Cut Tape (CT)
700 : $0.82993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
16 V
6.5mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
375 mA @ 120 Hz
7.5 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.409" (10.40mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPG Series
20SVPG33M
CAP ALUM POLY 33UF 20% 20V SMD
Panasonic Electronic Components
31,428
In Stock
1 : $1.16000
Cut Tape (CT)
2,500 : $0.36566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
20 V
27mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
150 mA @ 120 Hz
3 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.177" (4.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Panasonic SVPG Series OS-CON Capacitors Photo
16SVPG100M
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
4,481
In Stock
1 : $1.73000
Cut Tape (CT)
1,500 : $0.68243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
15mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
200 mA @ 120 Hz
4 A @ 100 kHz
-
-
-
-
Surface Mount
Radial, Can - SMD
Panasonic SVPG Series OS-CON Capacitors Photo
16SVPG1200M
CAP ALUM POLY 1200UF 20% 16V SMD
Panasonic Electronic Components
401
In Stock
1 : $4.23000
Cut Tape (CT)
400 : $2.18278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1200 µF
±20%
16 V
7mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
350 mA @ 120 Hz
7 A @ 100 kHz
-
-
-
-
Surface Mount
Radial, Can - SMD
OS-CON, SVPG Series
25SVPG15M
CAP ALUM POLY 15UF 20% 25V SMD
Panasonic Electronic Components
10,663
In Stock
1 : $1.88000
Cut Tape (CT)
2,500 : $0.69144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
15 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.177" (4.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
Panasonic SVPG Series OS-CON Capacitors Photo
16SVPG680M
CAP ALUM POLY 680UF 20% 16V SMD
Panasonic Electronic Components
764
In Stock
1 : $3.33000
Cut Tape (CT)
400 : $1.76075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
680 µF
±20%
16 V
8mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
325 mA @ 120 Hz
6.5 A @ 100 kHz
-
-
-
-
Surface Mount
Radial, Can - SMD
Panasonic SVPG Series OS-CON Capacitors Photo
16SVPG820M
CAP ALUM POLY 820UF 20% 16V SMD
Panasonic Electronic Components
1,020
In Stock
1 : $3.81000
Cut Tape (CT)
500 : $1.78294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
820 µF
±20%
16 V
9mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
285 mA @ 120 Hz
5.7 A @ 100 kHz
-
-
-
-
Surface Mount
Radial, Can - SMD
OS-CON, SVPG Series
16SVPG47M
CAP ALUM POLY 47UF 20% 16V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.16000
Cut Tape (CT)
2,500 : $0.42914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
16 V
25mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
160 mA @ 120 Hz
3.2 A @ 100 kHz
-
0.197" Dia (5.00mm)
0.177" (4.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPG Series
16SVPG270M
CAP ALUM POLY 270UF 20% 16V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $1.79000
Cut Tape (CT)
500 : $0.79916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
270 µF
±20%
16 V
8mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
290 mA @ 120 Hz
5.8 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.394" (10.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Panasonic SVPG Series OS-CON Capacitors Photo
16SVPG220M
CAP ALUM POLY 220UF 20% 16V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $2.01000
Cut Tape (CT)
1,000 : $0.82814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
16 V
14mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
205 mA @ 120 Hz
4.1 A @ 100 kHz
-
-
-
-
Surface Mount
Radial, Can - SMD
Panasonic SVPG Series OS-CON Capacitors Photo
16SVPG560M
CAP ALUM POLY 560UF 20% 16V SMD
Panasonic Electronic Components
0
In Stock
Check Lead Time
1 : $3.02000
Cut Tape (CT)
500 : $1.41942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
16 V
10mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
260 mA @ 120 Hz
5.2 A @ 100 kHz
-
-
-
-
Surface Mount
Radial, Can - SMD
Panasonic SVPG Series OS-CON Capacitors Photo
16SVPG330MX
CAP ALUM POLY 330UF 20% 16V SMD
Panasonic Electronic Components
23
In Stock
1 : $2.48000
Cut Tape (CT)
1,000 : $1.01921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
16 V
16mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
205 mA @ 120 Hz
4.1 A @ 100 kHz
-
-
-
-
Surface Mount
Radial, Can - SMD
Showing
of 13

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.